- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ETD122MJ25S
Chemi-Con
ELXZ160ETD122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 1440mA 5000h 105A°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 1440mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXZ160ETD122MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ETD122MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ160ETD122MJ25S RoHS compliant?
Yes, ELXZ160ETD122MJ25S is RoHS compliant.
What is the lead time for ELXZ160ETD122MJ25S?
The standard lead time for ELXZ160ETD122MJ25S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,190
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
800
$0.2912
1,600
$0.1890
3,200
$0.1851
5,600
$0.1819
8,000
$0.1799
10,400
$0.1784
15,200
$0.1763
25,600 +
$0.1733
Click for Quote
Log in
to unlock special pricing