- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ELL392MM20S
Chemi-Con
ELXZ160ELL392MM20S
Cap Aluminum Lytic 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ160ELL392MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ELL392MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ160ELL392MM20S RoHS compliant?
Yes, ELXZ160ELL392MM20S is RoHS compliant.
What is the lead time for ELXZ160ELL392MM20S?
The standard lead time for ELXZ160ELL392MM20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
25
$1.317
250
$1.070
500
$1.022
1,000
$0.979
2,500
$0.938
5,000 +
$0.913
Click for Quote
Log in
to unlock special pricing