Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ160ELL331MH12D

Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 16V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXZ160ELL331MH12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXZ160ELL331MH12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 12 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ160ELL331MH12D discontinued?
Yes, ELXZ160ELL331MH12D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXZ160ELL331MH12D?
The recommended replacement for ELXZ160ELL331MH12D is ELXZ250ELL331MJC5S from Chemi-Con, available from OnlineComponents.com.
Is ELXZ160ELL331MH12D RoHS compliant?
Yes, ELXZ160ELL331MH12D is RoHS compliant.
What is the lead time for ELXZ160ELL331MH12D?
The standard lead time for ELXZ160ELL331MH12D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!