- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ELL222MK25S
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ160ELL222MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ELL222MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.5682
250
$0.5084
500
$0.5071
1,000
$0.4968
3,000
$0.4764
5,000
$0.4752
8,000
$0.4698
15,000 +
$0.3007
Click for Quote
Log in
to unlock special pricing