- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ELL122MJ25S
Chemi-Con
ELXZ160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ELL122MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC