- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ELL101MFB5D
Description
+
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXZ160ELL101MFB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ELL101MFB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,010
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0856
4,000
$0.0557
6,000
$0.0553
8,000
$0.0550
26,000
$0.0539
50,000
$0.0534
100,000
$0.0527
150,000 +
$0.0524
Click for Quote
Log in
to unlock special pricing