- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL682ML30S
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL682ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL682ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.099
250
$0.893
500
$0.853
1,000
$0.817
2,500
$0.783
5,000 +
$0.762
Click for Quote
Log in
to unlock special pricing