- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL472MK35S
Chemi-Con
ELXZ100ELL472MK35S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 2510mA 7000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL472MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:10 VDC