Available Replacements
建议的换货
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ100ELL221MFB5D

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL221MFB5D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXZ100ELL221MFB5D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11.5 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ100ELL221MFB5D discontinued?
Yes, ELXZ100ELL221MFB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXZ100ELL221MFB5D?
The recommended replacement for ELXZ100ELL221MFB5D is EMHL100ARA221MF80G from Chemi-Con, available from OnlineComponents.com.
Is ELXZ100ELL221MFB5D RoHS compliant?
Yes, ELXZ100ELL221MFB5D is RoHS compliant.
What is the lead time for ELXZ100ELL221MFB5D?
The standard lead time for ELXZ100ELL221MFB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 459
Can Ship immediately Buy all 459 in-stock or the regular minimum order quantity of 2000
Stock lot only:
459
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0955
2,000
$0.0868
4,000
$0.0557
6,000
$0.0553
8,000
$0.0550
26,000
$0.0539
50,000
$0.0534
100,000
$0.0527
150,000 +
$0.0524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!