- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL122MJ20S
Description
+
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL122MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL122MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.3727
500
$0.3126
2,000
$0.2809
4,000
$0.2730
6,000
$0.2655
10,000
$0.2648
26,000
$0.1645
50,000 +
$0.1641
Click for Quote
Log in
to unlock special pricing