- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL821ML35S
Description
+
Cap Aluminum Lytic 820uF 63V 20% (16 X 35mm) Radial 7.5mm 1910mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL821ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL821ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.686
250
$1.181
500
$1.087
1,000
$1.039
2,500
$1.006
5,000 +
$0.897
Click for Quote
Log in
to unlock special pricing