- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL820MH20D
Description
+
Cap Aluminum Lytic 82uF 63V 20% (8 X 20mm) Radial 3.5mm 500mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL820MH20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL820MH20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1758
3,000
$0.1136
5,000
$0.1087
8,000
$0.1071
25,000
$0.1027
50,000
$0.0987
100,000
$0.0972
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing