- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL560MJC5S
Description
+
Cap Aluminum Lytic 56uF 63V 20% (10 X 12.5mm) Radial 5mm 418mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL560MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL560MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:56 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.2261
500
$0.2056
2,000
$0.1948
4,000
$0.1934
6,000
$0.1921
10,000
$0.1895
26,000
$0.0891
50,000 +
$0.0874
Click for Quote
Log in
to unlock special pricing