Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY630ELL331ML20S

Cap Aluminum Lytic 330uF 63V 20% (16 X 20mm) Radial 7.5mm 1100mA 8000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 63V 20% (16 X 20mm) Radial 7.5mm 1100mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL331ML20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXY630ELL331ML20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 20 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXY630ELL331ML20S RoHS compliant?
Yes, ELXY630ELL331ML20S is RoHS compliant.
What is the lead time for ELXY630ELL331ML20S?
The standard lead time for ELXY630ELL331ML20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 724
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.472
250
$1.151
500
$0.903
1,000
$0.826
2,500
$0.779
5,000 +
$0.777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!