- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL221MK20S
Description
+
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 870mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL221MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL221MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$0.3697
500
$0.3307
1,000
$0.3232
3,000
$0.3141
5,000
$0.3099
8,000
$0.3092
10,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing