- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL151MJ25S
Description
+
Cap Aluminum Lytic 150uF 63V 20% (10 X 25mm) Radial 5mm 783mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL151MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL151MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,040
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2696
500
$0.2575
1,000
$0.2524
3,000
$0.2441
5,000
$0.2403
8,000
$0.2368
15,000
$0.1518
25,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing