- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ETD471MK25S
Description
+
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1490mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXY500ETD471MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ETD471MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.