- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ELL821MK40S
Description
+
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 40mm) Radial 5mm 2030mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL821MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ELL821MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$0.900
250
$0.842
500
$0.824
1,000
$0.807
2,500
$0.784
5,000 +
$0.766
Click for Quote
Log in
to unlock special pricing