Image is representational - see mfr. specs

ELXY500ELL820MJC5S

Chemi-Con

Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 480mA 5000h 105A°C Automotive Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 480mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL820MJC5S
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Chemi-Con
  • Parça Numarası:
    ELXY500ELL820MJC5S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    82 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
100
22 Weeks Gemi olabilir 10.19.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
100
$0.3008
2.000
$0.2267
4.000
$0.2234
6.000
$0.2203
8.000
$0.2142
26.000
$0.1153
50.000
$0.1108
100.000 +
$0.1105
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!