- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ELL681MK35S
Chemi-Con
ELXY500ELL681MK35S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 35mm) Radial 5mm 1890mA 7000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 35mm) Radial 5mm 1890mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL681MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ELL681MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY500ELL681MK35S RoHS compliant?
Yes, ELXY500ELL681MK35S is RoHS compliant.
What is the lead time for ELXY500ELL681MK35S?
The standard lead time for ELXY500ELL681MK35S is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 2/25/27
Minimum Order Quantity:
25
28 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$1.952
250
$1.252
500
$1.070
1,000
$0.996
2,500
$0.941
5,000 +
$0.938
Click for Quote
Log in
to unlock special pricing