- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ELL331MJ30S
Chemi-Con
ELXY500ELL331MJ30S
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1260mA 5000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1260mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL331MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ELL331MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY500ELL331MJ30S RoHS compliant?
Yes, ELXY500ELL331MJ30S is RoHS compliant.
What is the lead time for ELXY500ELL331MJ30S?
The standard lead time for ELXY500ELL331MJ30S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 3/12/27
Minimum Order Quantity:
50
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
50
$1.1190
500
$0.6371
1,000
$0.5889
3,000
$0.5165
5,000
$0.4989
8,000
$0.4977
10,000 +
$0.4964
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT