- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ELL221MJ25S
Chemi-Con
ELXY500ELL221MJ25S
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 1150mA 5000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 1150mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL221MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ELL221MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY500ELL221MJ25S RoHS compliant?
Yes, ELXY500ELL221MJ25S is RoHS compliant.
What is the lead time for ELXY500ELL221MJ25S?
The standard lead time for ELXY500ELL221MJ25S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,986
can ship 2/17/27
Minimum Order Quantity:
50
28 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
50
$0.5030
500
$0.4442
1,000
$0.4265
3,000
$0.3984
5,000
$0.3853
8,000
$0.3733
10,000 +
$0.3676
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT