Image is representational - see mfr. specs

ELXY500ELL181MJ20S

Chemi-Con

Cap Aluminum Lytic 180uF 50V 20% (10 X 20mm) Radial 5mm 945mA 5000h 105A°C Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 180uF 50V 20% (10 X 20mm) Radial 5mm 945mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL181MJ20S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    ELXY500ELL181MJ20S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8,000
Pode ser enviado imediatamente
Minimum Order Quantity:
100
22 Weeks Pode enviar 2/11/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.3696
500
$0.3387
2 000
$0.3122
4 000
$0.2989
6 000
$0.2911
10 000
$0.2813
16 000 +
$0.2723
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!