Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY500ELL102ML30S

Cap Aluminum Lytic 1000uF 50V 20% (16 X 30mm) Radial 7.5mm 2150mA 8000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30mm) Radial 7.5mm 2150mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL102ML30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXY500ELL102ML30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 30 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXY500ELL102ML30S RoHS compliant?
Yes, ELXY500ELL102ML30S is RoHS compliant.
What is the lead time for ELXY500ELL102ML30S?
The standard lead time for ELXY500ELL102ML30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,327
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.24
500
$1.03
1,000
$1.02
2,500
$1.01
5,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!