- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY350ETE681MK25S
Description
+
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXY350ETE681MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY350ETE681MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.5859
1,000
$0.3828
2,500
$0.3500
5,000
$0.3356
7,500
$0.3306
10,000
$0.3256
15,000
$0.3207
25,000 +
$0.3159
Click for Quote
Log in
to unlock special pricing