- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY350ETE102MK30S
Chemi-Con
ELXY350ETE102MK30S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 1950mA 7000h 105A°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30mm) Radial 1950mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXY350ETE102MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY350ETE102MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY350ETE102MK30S RoHS compliant?
Yes, ELXY350ETE102MK30S is RoHS compliant.
What is the lead time for ELXY350ETE102MK30S?
The standard lead time for ELXY350ETE102MK30S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$0.8135
250
$0.6609
500
$0.6510
1,000
$0.4119
2,500
$0.3943
5,000
$0.3781
7,500
$0.3724
10,000 +
$0.3668
Click for Quote
Log in
to unlock special pricing