- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY350ETC121MH12D
Description
+
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 5mm 445mA 3000h 105A°C Automotive Ammo
Search Keywords: ELXY350ETC121MH12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY350ETC121MH12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 12 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Ships today, if you order in
Buy all 463 in-stock or the regular minimum order quantity of 1000
Stock lot only:
463
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1419
1,000
$0.1290
3,000
$0.0844
5,000
$0.0826
8,000
$0.0820
25,000
$0.0804
50,000
$0.0788
100,000
$0.0786
150,000 +
$0.0784
Click for Quote
Log in
to unlock special pricing