help desk software
Image is representational - see mfr. specs

ELXY350ELL561MK20S

Chemi-Con

Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY350ELL561MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY350ELL561MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5263
500
$0.3910
1,000
$0.3542
3,000
$0.3206
5,000
$0.3063
8,000
$0.3048
10,000
$0.3032
15,000 +
$0.3017
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments