- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY350ELL391MJ25S
Description
+
Cap Aluminum Lytic 390uF 35V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY350ELL391MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY350ELL391MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
On Order:
4,000
can ship 6/26/26
Stock lot only:
6
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.2320
50
$1.1200
500
$0.5812
1,000
$0.5300
3,000
$0.5021
5,000
$0.5008
8,000
$0.4996
10,000 +
$0.4983
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT