Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY350ELL331MJ20S

Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY350ELL331MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXY350ELL331MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial2202
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ELXY350ELL331MJ20S?
The recommended replacement for ELXY350ELL331MJ20S is ELXY250ELL331MH20D from Chemi-Con, available from OnlineComponents.com.
Is ELXY350ELL331MJ20S RoHS compliant?
Yes, ELXY350ELL331MJ20S is RoHS compliant.
What is the lead time for ELXY350ELL331MJ20S?
The standard lead time for ELXY350ELL331MJ20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,191
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5273
500
$0.3965
2,000
$0.3190
4,000
$0.3112
6,000
$0.3073
10,000
$0.3034
16,000 +
$0.3026
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!