Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY350ELL270MEB5D

Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXY350ELL270MEB5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY350ELL270MEB5D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    3000
  • Capacitance Value:
    27 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXY350ELL270MEB5D discontinued?
Yes, ELXY350ELL270MEB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXY350ELL270MEB5D?
The recommended replacement for ELXY350ELL270MEB5D is HHXD350ARA270MF61G from Chemi-Con, available from OnlineComponents.com.
Is ELXY350ELL270MEB5D RoHS compliant?
Yes, ELXY350ELL270MEB5D is RoHS compliant.
What is the lead time for ELXY350ELL270MEB5D?
The standard lead time for ELXY350ELL270MEB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0618
6,000
$0.0402
9,000
$0.0399
12,000
$0.0398
27,000
$0.0392
51,000
$0.0388
102,000
$0.0383
150,000 +
$0.0381
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!