- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY250ELL821MK20S
Chemi-Con
ELXY250ELL821MK20S
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL821MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY250ELL821MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY250ELL821MK20S RoHS compliant?
Yes, ELXY250ELL821MK20S is RoHS compliant.
What is the lead time for ELXY250ELL821MK20S?
The standard lead time for ELXY250ELL821MK20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$0.692
250
$0.638
500
$0.615
1,000
$0.591
3,000
$0.554
5,000
$0.537
8,000 +
$0.521
Click for Quote
Log in
to unlock special pricing