Available Replacements
Reemplazo recomendado
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY250ELL390MEB5D

Cap Aluminum Lytic 39uF 25V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 39uF 25V 20% (5 X 11.5mm) Radial 2mm 163mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL390MEB5D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXY250ELL390MEB5D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Capacitance Value: 39 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXY250ELL390MEB5D discontinued?
Yes, ELXY250ELL390MEB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXY250ELL390MEB5D?
The recommended replacement for ELXY250ELL390MEB5D is HHXD250ARA470MF61G from Chemi-Con, available from OnlineComponents.com.
Is ELXY250ELL390MEB5D RoHS compliant?
Yes, ELXY250ELL390MEB5D is RoHS compliant.
What is the lead time for ELXY250ELL390MEB5D?
The standard lead time for ELXY250ELL390MEB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0690
3,000
$0.0627
6,000
$0.0410
9,000
$0.0401
12,000
$0.0400
27,000
$0.0396
51,000
$0.0390
102,000
$0.0383
150,000 +
$0.0382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!