Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY250ELL331MH20D

Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL331MH20D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY250ELL331MH20D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXY250ELL331MH20D discontinued?
Yes, ELXY250ELL331MH20D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXY250ELL331MH20D?
The recommended replacement for ELXY250ELL331MH20D is ELXY350ELL331MJ20S from Chemi-Con, available from OnlineComponents.com.
Is ELXY250ELL331MH20D RoHS compliant?
Yes, ELXY250ELL331MH20D is RoHS compliant.
What is the lead time for ELXY250ELL331MH20D?
The standard lead time for ELXY250ELL331MH20D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in Buy all 800 in-stock or the regular minimum order quantity of 1000
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2045
1,000
$0.1859
3,000
$0.1215
5,000
$0.1166
8,000
$0.1148
10,000
$0.1131
25,000
$0.1106
50,000
$0.1066
100,000 +
$0.1050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!