- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY250ELL182MK35S
Description
+
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 35mm) Radial 5mm 2220mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL182MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY250ELL182MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.910
250
$0.739
500
$0.737
1,000
$0.706
2,500
$0.648
5,000 +
$0.646
Click for Quote
Log in
to unlock special pricing