- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY250ELL102MK25S
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL102MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY250ELL102MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.877
250
$0.679
1,000
$0.614
3,000
$0.611
5,000
$0.609
8,000
$0.608
10,000 +
$0.606
Click for Quote
Log in
to unlock special pricing