- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY250EC3152ML20S
Description
+
Cap Aluminum Lytic 1500uF 25V 20% (16 X 20mm) Radial 7.5mm 1630mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXY250EC3152ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY250EC3152ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.9481
250
$0.7703
500
$0.7588
1,000
$0.4806
2,500
$0.4535
5,000
$0.4411
7,500
$0.4345
10,000 +
$0.4280
Click for Quote
Log in
to unlock special pricing