- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY160ETD821MJ25S
Description
+
Cap Aluminum Lytic 820uF 16V 20% (10 X 25mm) Radial 1260mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXY160ETD821MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY160ETD821MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
800
$0.3500
1,600
$0.2281
3,200
$0.2179
5,600
$0.2056
8,000
$0.2000
10,400
$0.1970
15,200
$0.1940
25,600 +
$0.1911
Click for Quote
Log in
to unlock special pricing