- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY160ELL222MK30S
Chemi-Con
ELXY160ELL222MK30S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY160ELL222MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY160ELL222MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY160ELL222MK30S RoHS compliant?
Yes, ELXY160ELL222MK30S is RoHS compliant.
What is the lead time for ELXY160ELL222MK30S?
The standard lead time for ELXY160ELL222MK30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,018
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$0.921
250
$0.818
500
$0.788
1,000
$0.757
3,000
$0.708
5,000
$0.685
8,000
$0.664
10,000 +
$0.654
Click for Quote
Log in
to unlock special pricing