Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXY160ELL122MJ30S

Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1440mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1440mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY160ELL122MJ30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY160ELL122MJ30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXY160ELL122MJ30S RoHS compliant?
Yes, ELXY160ELL122MJ30S is RoHS compliant.
What is the lead time for ELXY160ELL122MJ30S?
The standard lead time for ELXY160ELL122MJ30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,002
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 2/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7551
500
$0.5627
1,000
$0.5196
3,000
$0.4687
5,000
$0.4506
8,000
$0.4495
10,000 +
$0.4483
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!