- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY100ELL471MH15D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ELXY100ELL471MH15D
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXY100ELL471MH15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY100ELL471MH15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY100ELL471MH15D discontinued?
Yes, ELXY100ELL471MH15D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXY100ELL471MH15D?
The recommended replacement for ELXY100ELL471MH15D is ELXY160ELL471MJ16S from Chemi-Con, available from OnlineComponents.com.
Is ELXY100ELL471MH15D RoHS compliant?
Yes, ELXY100ELL471MH15D is RoHS compliant.
What is the lead time for ELXY100ELL471MH15D?
The standard lead time for ELXY100ELL471MH15D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.