Image is representational - see mfr. specs

ELXY100ELL182MK20S

Chemi-Con

Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXY100ELL182MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXY100ELL182MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,517
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4181
500
$0.3915
1,000
$0.3835
3,000
$0.3709
5,000
$0.3650
8,000
$0.3596
10,000
$0.3489
15,000 +
$0.2558
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!