- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY100ELL102MK15S
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 970mA 2000h 105°C Bulk
Search Keywords: ELXY100ELL102MK15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY100ELL102MK15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$0.5269
500
$0.4281
1,000
$0.4090
3,000
$0.2557
5,000
$0.2519
8,000
$0.2452
10,000
$0.2415
15,000 +
$0.2379
Click for Quote
Log in
to unlock special pricing