- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY100ELL102MJ20S
Chemi-Con
ELXY100ELL102MJ20S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY100ELL102MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY100ELL102MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is ELXY100ELL102MJ20S RoHS compliant?
Yes, ELXY100ELL102MJ20S is RoHS compliant.
What is the lead time for ELXY100ELL102MJ20S?
The standard lead time for ELXY100ELL102MJ20S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
100
$0.7804
500
$0.5413
2,000
$0.4370
4,000
$0.4232
6,000
$0.4221
10,000
$0.4211
16,000 +
$0.4200
Click for Quote
Log in
to unlock special pricing