- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV800ELL271ML20S
Description
+
Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV800ELL271ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV800ELL271ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$0.5710
500
$0.5531
1,000
$0.5284
2,500
$0.4986
5,000
$0.3129
7,500
$0.3121
10,000
$0.3113
15,000 +
$0.3045
Click for Quote
Log in
to unlock special pricing