- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV6R3ETD222MJ30S
Description
+
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 30mm) Radial 5mm 1450mA 3000h 105A°C Automotive Ammo
Search Keywords: ELXV6R3ETD222MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV6R3ETD222MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.3375
1,000
$0.2203
2,500
$0.2104
5,000
$0.2014
7,500
$0.1932
10,000
$0.1903
15,000
$0.1874
25,000 +
$0.1846
Click for Quote
Log in
to unlock special pricing