- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV6R3ETD122MJ20S
Description
+
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 20mm) Radial 5mm 1060mA 3000h 105A°C Automotive Ammo
Search Keywords: ELXV6R3ETD122MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV6R3ETD122MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
800
$0.2394
1,600
$0.1561
3,200
$0.1493
5,600
$0.1470
8,000
$0.1448
25,600
$0.1355
50,400
$0.1335
100,000 +
$0.1315
Click for Quote
Log in
to unlock special pricing