- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV6R3ELL153MM40S
Description
+
Cap Aluminum Lytic 15000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 3300mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV6R3ELL153MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV6R3ELL153MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.695
100
$1.422
250
$1.377
500
$1.316
1,000
$1.259
2,500
$1.208
5,000
$0.758
7,500 +
$0.756
Click for Quote
Log in
to unlock special pricing