- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV6R3ELL152MJ25S
Description
+
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 25mm) Radial 5mm 1260mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV6R3ELL152MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV6R3ELL152MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2818
3,000
$0.2657
5,000
$0.2620
8,000
$0.2548
10,000
$0.2542
25,000
$0.1579
50,000
$0.1575
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing