- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV630ETE391MK30S
Chemi-Con
ELXV630ETE391MK30S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 30mm) Radial 5mm 1280mA 5000h 105A°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 30mm) Radial 5mm 1280mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXV630ETE391MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV630ETE391MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is ELXV630ETE391MK30S RoHS compliant?
Yes, ELXV630ETE391MK30S is RoHS compliant.
What is the lead time for ELXV630ETE391MK30S?
The standard lead time for ELXV630ETE391MK30S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.5437
1,000
$0.3547
2,500
$0.3243
5,000
$0.3110
7,500
$0.3063
10,000
$0.3017
15,000
$0.2972
25,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing